75844-101-06LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,39693 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,48269 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,89643 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,09838 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,88963 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,50882 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,52106 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,96128 €
Datasheet

Similar


Samtec Inc.
In Stock: 6 908
Unit Price: 0,28000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,90000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,81000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,81000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,81000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
75844-x01-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-101-06LF

DigiKey Part Number
609-75844-101-06LF-ND
Manufacturer
Manufacturer Product Number
75844-101-06LF
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-101-06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes