
| 75369-003LF | |
|---|---|
| DigiKey Part Number | 75369-003LF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 75369-003LF | 
| Description | CONN SOCKET 18-20AWG CRIMP GOLD | 
| Customer Reference | |
| Detailed Description | Socket Contact Gold 18-20 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 75369-003LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | - | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 18-20 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 39.4µin (1.00µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France