
7334L2620F02LF | |
|---|---|
DigiKey Part Number | 7334L2620F02LF-ND |
Manufacturer | |
Manufacturer Product Number | 7334L2620F02LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Smart Card Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7334L2620F02LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock, Switch |
Packaging Tray | Height Above Board 0.461" (11.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold |
Number of Positions 8 | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,51686 € | 1 447,21 € |
| Unit Price without VAT: | 0,51686 € |
|---|---|
| Unit Price with VAT: | 0,62023 € |

