
89006-1136LF | |
|---|---|
DigiKey Part Number | 89006-1136LF-ND |
Manufacturer | |
Manufacturer Product Number | 89006-1136LF |
Description | METRAL HDR PF 5R1M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89006-1136LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Color Natural, White |
Part Status Active | Current Rating (Amps) 1A |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,06146 € | 407,60 € |
| Unit Price without VAT: | 1,06146 € |
|---|---|
| Unit Price with VAT: | 1,27375 € |

