Direct

68786-302 | |
|---|---|
DigiKey Part Number | 68786-302-ND |
Manufacturer | |
Manufacturer Product Number | 68786-302 |
Description | 1X2 LOW PROFILE JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 68786-302 Models |
Category | Height 0.200" (5.08mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Contact Finish Thickness 100.0µin (2.54µm) |
Packaging Bulk | Color White |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68786-302LF | Amphenol CS (FCI) | 42 506 | 609-2218-ND | 0,23000 € | Direct |
| 382811-5 | TE Connectivity | 1 519 | A26229-ND | 0,27000 € | Similar |



