
68033-201HLF | |
|---|---|
DigiKey Part Number | 609-68033-201HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68033-201HLF |
Description | CONNECTOR,BERGSTIK II-.100CC SR |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
EDA/CAD Models | 68033-201HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.136" (3.45mm) |
Series | Contact Length - Post 0.473" (12.01mm) |
Packaging Bag | Overall Contact Length 0.708" (17.98mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |





