Similar
Similar

67997-742HLF | |
|---|---|
DigiKey Part Number | 67997-742HLF-ND |
Manufacturer | |
Manufacturer Product Number | 67997-742HLF |
Description | CONN HEADER VERT 42POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67997-742HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.450" (11.43mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897421 | Molex | 0 | WM50022-42-ND | 2,93000 € | Similar |
| 0010897422 | Molex | 0 | WM50012-42-ND | 4,98000 € | Similar |
| PBC21DAAN | Sullins Connector Solutions | 0 | S2011E-21-ND | 2,21000 € | Similar |
| PBC21DABN | Sullins Connector Solutions | 0 | S2021E-21-ND | 2,46000 € | Similar |
| PBC21DACN | Sullins Connector Solutions | 0 | S2031E-21-ND | 3,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,93840 € | 1 550,72 € |
| Unit Price without VAT: | 1,93840 € |
|---|---|
| Unit Price with VAT: | 2,32608 € |















