Similar

67230-004LF | |
|---|---|
DigiKey Part Number | 67230-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 67230-004LF |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 67230-004LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bag | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.142" (3.60mm) |
Contact Type Female Socket | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass Alloy |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89882-304LF | Amphenol CS (FCI) | 3 540 | 609-89882-304LF-ND | 1,30000 € | Similar |
| 5535676-3 | TE Connectivity AMP Connectors | 1 443 | A35045-ND | 1,43000 € | Similar |



