
65496-096 | |
|---|---|
DigiKey Part Number | 65496-096-ND |
Manufacturer | |
Manufacturer Product Number | 65496-096 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65496-096 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Contact Length - Post 0.105" (2.67mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 4,00520 € | 6 408,32 € |
| Unit Price without VAT: | 4,00520 € |
|---|---|
| Unit Price with VAT: | 4,80624 € |

