
63429-302LF | |
|---|---|
DigiKey Part Number | 63429-302LF-ND |
Manufacturer | |
Manufacturer Product Number | 63429-302LF |
Description | JUMPER WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 63429-302LF Models |
Category | Height 0.236" (6.00mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Tin |
Series | Contact Finish Thickness 100.0µin (2.54µm) |
Packaging Bag | Color White |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10698 € | 2 139,60 € |
| Unit Price without VAT: | 0,10698 € |
|---|---|
| Unit Price with VAT: | 0,12838 € |

