



10156618-0600LF | |
|---|---|
DigiKey Part Number | 609-10156618-0600LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156618-0600LF |
Description | CONN BOARD-IN HSG 6POS 2.50MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156618-0600LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |

