
10145602-002LF | |
|---|---|
DigiKey Part Number | 609-10145602-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10145602-002LF |
Description | CONN EDGE DUAL FMALE 10POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10145602-002LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 2; 4 | Operating Temperature -55°C ~ 105°C |
Number of Positions 10 (8 + 2 Power) | Material - Insulation Thermoplastic, Glass Filled |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 470 | 3,69983 € | 5 438,75 € |
| Unit Price without VAT: | 3,69983 € |
|---|---|
| Unit Price with VAT: | 4,43980 € |

