Direct
Direct

10143250-111LF | |
|---|---|
DigiKey Part Number | 609-10143250-111LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10143250-111LF |
Description | MINITEKPWR 5.70MM TERMINAL 15" G |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10158070-111LF | Amphenol CS (FCI) | 28 249 | 609-10158070-111LFCT-ND | 0,76000 € | Direct |
| 1720630311 | Molex | 30 335 | WM10403CT-ND | 0,67000 € | Direct |



