
10138980-1411LF | |
|---|---|
DigiKey Part Number | 609-10138980-1411LF-ND |
Manufacturer | |
Manufacturer Product Number | 10138980-1411LF |
Description | CONN PWR3.0 BMI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10138980-1411LF Models |
Category | Termination Kinked Pin, Solder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.457" (11.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 0,90835 € | 2 361,71 € |
| Unit Price without VAT: | 0,90835 € |
|---|---|
| Unit Price with VAT: | 1,09002 € |

