
10135319-10PLF | |
|---|---|
DigiKey Part Number | 10135319-10PLF-ND |
Manufacturer | |
Manufacturer Product Number | 10135319-10PLF |
Description | VS2 5X10 RR SM G:P G |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10135319-10PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

