
10125023-080012ALF | |
|---|---|
DigiKey Part Number | 10125023-080012ALF-ND |
Manufacturer | |
Manufacturer Product Number | 10125023-080012ALF |
Description | CONN EDGE DUAL FML 20POS 0.050 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 (12 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10125023-080012ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 4; 6 | |
Number of Positions | 20 (12 + 8 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide, Guide Pin | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 728 | 4,33781 € | 7 495,74 € |
| Unit Price without VAT: | 4,33781 € |
|---|---|
| Unit Price with VAT: | 5,20537 € |

