
10124274-001TRLF | |
|---|---|
DigiKey Part Number | 609-4973-2-ND - Tape & Reel (TR) 609-4973-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10124274-001TRLF |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10124274-001TRLF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40800 € | 34,08 € |
| 25 | 3,19440 € | 79,86 € |
| 50 | 3,04160 € | 152,08 € |
| 100 | 2,89640 € | 289,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,60476 € | 1 172,14 € |
| 900 | 2,48050 € | 2 232,45 € |
| 1 350 | 2,41060 € | 3 254,31 € |
| 2 250 | 2,32536 € | 5 232,06 € |
| 3 150 | 2,27088 € | 7 153,27 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,81200 € |

