
10124150-102LF | |
|---|---|
DigiKey Part Number | 10124150-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124150-102LF |
Description | CONN HDR HI SPEED 120POS EDGE MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10124150-102LF Models |
Category | Number of Positions Loaded All |
Manufacturer Amphenol ICC (FCI) | Number of Columns 10 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Color Black |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style High Speed | Operating Temperature -55°C ~ 85°C |
Number of Positions 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 10 | 20,61200 € | 206,12 € |
| 25 | 19,32120 € | 483,03 € |
| 50 | 18,39940 € | 919,97 € |
| 104 | 17,47346 € | 1 817,24 € |
| 312 | 16,17173 € | 5 045,58 € |
| 520 | 15,60002 € | 8 112,01 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 29,11200 € |

