
10123371-001LF | |
|---|---|
DigiKey Part Number | 10123371-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10123371-001LF |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10123371-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 5,99591 € | 3 237,79 € |
| Unit Price without VAT: | 5,99591 € |
|---|---|
| Unit Price with VAT: | 7,19509 € |

