
10121401-11JLF | |
|---|---|
DigiKey Part Number | 10121401-11JLF-ND |
Manufacturer | |
Manufacturer Product Number | 10121401-11JLF |
Description | CONN RCPT EXAMAX 110POS PCB |
Customer Reference | |
Detailed Description | 110 Connector Receptacle, Hermaphroditic Contacts Board Edge, Through Hole, Right Angle Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | 10121401-11JLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | ExaMax® | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | ExaMax® Guide Right | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |

