
10120818-001CLF | |
|---|---|
DigiKey Part Number | 10120818-001CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10120818-001CLF |
Description | CONN SAS RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10120818-001CLF Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 6,75281 € | 2 836,18 € |
| Unit Price without VAT: | 6,75281 € |
|---|---|
| Unit Price with VAT: | 8,10337 € |

