
10116283-004LF | |
|---|---|
DigiKey Part Number | 10116283-004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10116283-004LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10116283-004LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 18; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 60 (24 + 36 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 6,38769 € | 2 759,48 € |
| Unit Price without VAT: | 6,38769 € |
|---|---|
| Unit Price with VAT: | 7,66523 € |

