
10115788-005LF | |
|---|---|
DigiKey Part Number | 10115788-005LF-ND |
Manufacturer | |
Manufacturer Product Number | 10115788-005LF |
Description | CONN EDGE DUAL FMALE 36POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 (20 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10115788-005LF Models |
Category | Features Card Extender |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 36 (20 + 16 Power) | Flange Feature Straddle Mount Opening, Unthreaded, 0.154" (3.90mm) |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,62791 € | 5 065,12 € |
| Unit Price without VAT: | 5,62791 € |
|---|---|
| Unit Price with VAT: | 6,75349 € |

