Image for 10106268-9001001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106268-9001001LF

DigiKey Part Number
609-10106268-9001001LF-ND
Manufacturer
Manufacturer Product Number
10106268-9001001LF
Description
CONN BLADE PWR
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
13 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106268-9001001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Contact Layout, Typical
4 Signal, 9 Power
Series
Features
Board Lock, Guide Pin
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets and Blade Sockets
Color
Black
Connector Style
Blade Power
Current Rating (Amps)
58A
Number of Positions
13
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Number of Rows
4
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
21614,16208 €3 059,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,16208 €
Unit Price with VAT:16,99450 €