
10106139-5005001LF | |
|---|---|
DigiKey Part Number | 609-10106139-5005001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106139-5005001LF |
Description | CONN BLADE PWR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 25 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106139-5005001LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit, Solder |
Series | Contact Layout, Typical 20 Signal, 5 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 25 | Current Rating (Amps) 58A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 6,22815 € | 6 726,40 € |
| Unit Price without VAT: | 6,22815 € |
|---|---|
| Unit Price with VAT: | 7,47378 € |

