
10096926-012LF | |
|---|---|
DigiKey Part Number | 10096926-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10096926-012LF |
Description | CONN EDGE DUAL FMALE 68POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 (56 + 12 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10096926-012LF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold or Gold, GXT™ |
Number of Positions/Bay/Row 28; 6 | Color Black |
Number of Positions 68 (56 + 12 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 11,06605 € | 1 626,71 € |
| Unit Price without VAT: | 11,06605 € |
|---|---|
| Unit Price with VAT: | 13,27926 € |

