Image for 10046971-033LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10046971-033LF

DigiKey Part Number
609-10046971-033LF-ND
Manufacturer
Manufacturer Product Number
10046971-033LF
Description
CONN EDGE DUAL FML 24POS 0.100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10046971-033LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Kinked Pin, Solder
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
12
Color
Black
Number of Positions
24 (Power)
Operating Temperature
-5°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9803,27708 €3 211,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27708 €
Unit Price with VAT:3,93250 €