Parametric Equivalent
Similar

| 10026802-001 | |
|---|---|
| DigiKey Part Number | 10026802-001-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10026802-001 | 
| Description | CONN DIFF ARRAY PLUG 200POS SMD | 
| Customer Reference | |
| Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold or Gold, GXT™ | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10026802-001 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Differential Pair Array, Male | |
| Number of Positions | 200 Signal (100 Pair) | |
| Pitch | 0.051" (1.30mm) | |
| Number of Rows | 18 | |
| Mounting Type | Surface Mount | |
| Features | - | |
| Contact Finish | Gold or Gold, GXT™ | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 17mm, 22mm, 27mm | |
| Height Above Board | 0.458" (11.64mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France