


RJMG3211L11D3FR | |
|---|---|
DigiKey Part Number | 664-RJMG3211L11D3FR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG3211L11D3FR |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Panel Mount, Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG3211L11D3FR Models |
Category | Number of Cores per Jack 8 |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide, Filter, Light Pipe |
Part Status Active | Tab Direction Up and Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 2 | Operating Temperature -5°C ~ 85°C |
Applications 10G Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Press-Fit | Base Product Number |
Height Above Board 1.012" (25.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 15,96334 € | 76 624,03 € |
| Unit Price without VAT: | 15,96334 € |
|---|---|
| Unit Price with VAT: | 19,15601 € |

