
RJE3C1880402 | |
---|---|
DigiKey Part Number | 664-RJE3C1880402TR-ND - Tape & Reel (TR) 664-RJE3C1880402CT-ND - Cut Tape (CT) 664-RJE3C1880402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3C1880402 |
Description | 8P8C, RA, CAT6A, SMT, WITHOUT SH |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE3C1880402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,47000 € | 2,47 € |
10 | 2,09600 € | 20,96 € |
25 | 1,96440 € | 49,11 € |
50 | 1,87060 € | 93,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | 1,75336 € | 219,17 € |
250 | 1,66964 € | 417,41 € |
375 | 1,62253 € | 608,45 € |
Unit Price without VAT: | 2,47000 € |
---|---|
Unit Price with VAT: | 2,96400 € |