Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE3B1881401

DigiKey Part Number
664-RJE3B1881401TR-ND - Tape & Reel (TR)
664-RJE3B1881401CT-ND - Cut Tape (CT)
664-RJE3B1881401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3B1881401
Description
8P8C, RA, CAT6, SMT, SHIELD WITH
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE3B1881401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,80800 €28,08 €
252,63200 €65,80 €
502,50600 €125,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1402,33021 €326,23 €
2802,21900 €621,32 €
4202,15643 €905,70 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,97200 €