
| RJE36188240H | |
|---|---|
| DigiKey Part Number | 664-RJE36188240H-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJE36188240H | 
| Description | STACKED RJ45 OVER HDMI , WITHOUT | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RJE36188240H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack with HDMI | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Shielding | Shielded | |
| Ratings | Cat3, Cat5 | |
| Features | - | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | Up | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -20°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,28000 € | 2,28 € | 
| 10 | 1,93400 € | 19,34 € | 
| 25 | 1,81320 € | 45,33 € | 
| 50 | 1,72640 € | 86,32 € | 
| 100 | 1,64400 € | 164,40 € | 
| 250 | 1,54108 € | 385,27 € | 
| 500 | 1,50466 € | 752,33 € | 
| Unit Price without VAT: | 2,28000 € | 
|---|---|
| Unit Price with VAT: | 2,73600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France