
MRJR3465MF | |
|---|---|
DigiKey Part Number | MRJR3465MF-ND |
Manufacturer | |
Manufacturer Product Number | MRJR3465MF |
Description | CONN MOD JACK 6P6C UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR3465MF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Green - Green |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,34413 € | 747,53 € |
| Unit Price without VAT: | 9,34413 € |
|---|---|
| Unit Price with VAT: | 11,21296 € |



