
U77A41102001 | |
---|---|
DigiKey Part Number | 664-U77A41102001-ND |
Manufacturer | |
Manufacturer Product Number | U77A41102001 |
Description | CONN SFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A41102001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,92000 € | 4,92 € |
10 | 4,17300 € | 41,73 € |
25 | 3,91160 € | 97,79 € |
50 | 3,72480 € | 186,24 € |
100 | 3,54690 € | 354,69 € |
250 | 3,32484 € | 831,21 € |
500 | 3,16622 € | 1 583,11 € |
1 000 | 3,01523 € | 3 015,23 € |
2 500 | 2,82666 € | 7 066,65 € |
Unit Price without VAT: | 4,92000 € |
---|---|
Unit Price with VAT: | 5,90400 € |