Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
FCE17E09AD2D0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FCE17E09AD2D0

DigiKey Part Number
FCE17E09AD2D0-ND
Manufacturer
Manufacturer Product Number
FCE17E09AD2D0
Description
CONN DSUB ADAPTER DB9F DB9M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09AD2D0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Filter
Manufacturer
Amphenol ICC (Commercial Products)
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 9 Pin Female
Current Rating (Amps)
5 A
Convert From (Adapter End)
D-Sub, 9 Pin Male
Housing Color
Black
Number of Rows
2
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6020,75150 €1 245,09 €
Manufacturers Standard Package
Unit Price without VAT:20,75150 €
Unit Price with VAT:24,90180 €