
Z01E-4C7J1-11000-E000 | |
---|---|
DigiKey Part Number | 609-Z01E-4C7J1-11000-E000-ND |
Manufacturer | |
Manufacturer Product Number | Z01E-4C7J1-11000-E000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | Z01E-4C7J1-11000-E000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.531" (13.50mm) | |
Length | 0.728" (18.50mm) | |
Height | 0.118" (3.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,26800 € | 2,68 € |
25 | 0,25120 € | 6,28 € |
50 | 0,23900 € | 11,95 € |
100 | 0,22760 € | 22,76 € |
250 | 0,21332 € | 53,33 € |
500 | 0,20310 € | 101,55 € |
1 000 | 0,19341 € | 193,41 € |
2 500 | 0,18129 € | 453,23 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38400 € |