
SIP050-1X29-160BLF | |
---|---|
DigiKey Part Number | SIP050-1X29-160BLF-ND |
Manufacturer | |
Manufacturer Product Number | SIP050-1X29-160BLF |
Description | CONN SOCKET SIP 29POS GOLD |
Customer Reference | |
Detailed Description | 29 (1 x 29) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | SIP | |
Number of Positions or Pins (Grid) | 29 (1 x 29) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.095" (2.41mm) | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |