


SFW8R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1893-2-ND - Tape & Reel (TR) 609-1893-1-ND - Cut Tape (CT) 609-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW8R-1STE1LF |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW8R-1STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84952-8 | TE Connectivity AMP Connectors | 9 401 | A100249CT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30200 € | 7,55 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25652 € | 64,13 € |
| 500 | 0,24428 € | 122,14 € |
| 1 000 | 0,23261 € | 232,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22150 € | 443,00 € |
| 4 000 | 0,21092 € | 843,68 € |
| 6 000 | 0,20498 € | 1 229,88 € |
| 10 000 | 0,19772 € | 1 977,20 € |
| 14 000 | 0,19308 € | 2 703,12 € |
| 20 000 | 0,18829 € | 3 765,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |











