Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFW18R-1STE9LF | |
|---|---|
DigiKey Part Number | SFW18R-1STE9LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW18R-1STE9LF |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC3B07-18-T | GCT | 3 893 | 2073-FFC3B07-18-TCT-ND | 0,36000 € | Similar |
| ZF1-18-01-T-WT | Samtec Inc. | 0 | 612-ZF1-18-01-T-WT-ND | 1,43913 € | Similar |
| ZF1-18-01-T-WT-TR | Samtec Inc. | 0 | ZF1-18-01-T-WT-TR-ND | 0,95274 € | Similar |
| ZF1-18-01-TM-WT | Samtec Inc. | 0 | 612-ZF1-18-01-TM-WT-ND | 1,43913 € | Similar |
| ZF1-18-02-T-WT | Samtec Inc. | 0 | 612-ZF1-18-02-T-WT-ND | 1,43913 € | Similar |


