
8638PPS1505LF | |
|---|---|
DigiKey Part Number | 609-8638PPS1505LF-ND |
Manufacturer | |
Manufacturer Product Number | 8638PPS1505LF |
Description | CONN D-SUB PIN 14AWG SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 14 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PPS1505LF Models |
Category | Wire Gauge 14 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Tin |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,03000 € | 40,30 € |
| 25 | 3,77760 € | 94,44 € |
| 50 | 3,59720 € | 179,86 € |
| 100 | 3,42550 € | 342,55 € |
| 250 | 3,21104 € | 802,76 € |
| 500 | 3,05788 € | 1 528,94 € |
| 1 000 | 2,91202 € | 2 912,02 € |
| 2 500 | 2,72992 € | 6 824,80 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,68800 € |




















