SFV34R-1STAE1HLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,40224 €
Datasheet
Image for SFV34R-1STAE1HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV34R-1STAE1HLF

DigiKey Part Number
609-SFV34R-1STAE1HLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFV34R-1STAE1HLF
Description
FFC/FPC CONN
Customer Reference
Detailed Description
34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
34
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.33mm
Actuator Color
Black
Height Above Board
0.071" (1.80mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFV34R-1STBE1HLFAmphenol CS (FCI)0SFV34R-1STBE1HLF-ND0,40224 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes