
SFV20R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV20R-1STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV20R-1STBE1HLFCT-ND - Cut Tape (CT) 609-SFV20R-1STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV20R-1STBE1HLF |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV20R-1STBE1HLF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,55520 € | 13,88 € |
| 50 | 0,52860 € | 26,43 € |
| 100 | 0,50330 € | 50,33 € |
| 250 | 0,47172 € | 117,93 € |
| 500 | 0,44920 € | 224,60 € |
| 1 000 | 0,42775 € | 427,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39584 € | 1 187,52 € |
| 6 000 | 0,37695 € | 2 261,70 € |
| 9 000 | 0,36633 € | 3 296,97 € |
| 15 000 | 0,35337 € | 5 300,55 € |
| 21 000 | 0,34509 € | 7 246,89 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

