
SFV18R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4315-2-ND - Tape & Reel (TR) 609-4315-1-ND - Cut Tape (CT) 609-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV18R-2STE1HLF |
Description | CONN FFC FPC TOP 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV18R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched or Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,32800 € | 16,40 € |
| 100 | 0,31230 € | 31,23 € |
| 250 | 0,29276 € | 73,19 € |
| 500 | 0,27876 € | 139,38 € |
| 1 000 | 0,26543 € | 265,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24563 € | 736,89 € |
| 6 000 | 0,23390 € | 1 403,40 € |
| 9 000 | 0,22731 € | 2 045,79 € |
| 15 000 | 0,21927 € | 3 289,05 € |
| 21 000 | 0,21412 € | 4 496,52 € |
| 30 000 | 0,20881 € | 6 264,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |











