
SFR10R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR10R-1STE1LF |
Description | CONN FFC BOTTOM 10POS 0.8MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.031" (0.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFR10R-1STE1LF Models |
Category | Height Above Board 0.098" (2.50mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Straight or Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.031" (0.80mm) | Housing Color Black |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |

