
PHEC100R-SC11-XLF | |
---|---|
DigiKey Part Number | PHEC100R-SC11-XLF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC100R-SC11-XLF |
Description | CONN D-SUB |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |