
HM2R89PA8108N9LSLF | |
---|---|
DigiKey Part Number | 609-HM2R89PA8108N9LSLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R89PA8108N9LSLF |
Description | FEM CONN 8R SHIELD |
Customer Reference | |
Detailed Description | 88 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | F 11 | |
Number of Positions | 88 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 + 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | Shielded | |
Base Product Number |