95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R71PA510FE9

DigiKey Part Number
HM2R71PA510FE9-ND
Manufacturer
Manufacturer Product Number
HM2R71PA510FE9
Description
CONN RECEPT 95POS 2MM PRESS-FIT
Customer Reference
Detailed Description
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
39.4µin (1.00µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
B 19
Voltage Rating
500V
Number of Positions
95
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Upper Shield
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.