


HM2P07PDE1F1N9LF | |
|---|---|
DigiKey Part Number | HM2P07PDE1F1N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDE1F1N9LF |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PDE1F1N9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 1,99965 € | 2 303,60 € |
| Unit Price without VAT: | 1,99965 € |
|---|---|
| Unit Price with VAT: | 2,39958 € |

