Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2HN2P122LF

DigiKey Part Number
HM2HN2P122LF-ND
Manufacturer
Manufacturer Product Number
HM2HN2P122LF
Description
CONN SHROUD TYPE B 125POS PCB
Customer Reference
Detailed Description
125 Position Shroud for Male Pins Connector Through Hole Type B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Shroud for Male Pins
Connector Style
Type B
Number of Positions
125
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Connector Usage
Header
Features
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.