


HM2H71P109LF | |
|---|---|
DigiKey Part Number | HM2H71P109LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2H71P109LF |
Description | CONN SHROUD HARD METRIC 95POS |
Customer Reference | |
Detailed Description | 95 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type B19 |
Datasheet | Datasheet |
EDA/CAD Models | HM2H71P109LF Models |
Category | Number of Positions 95 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Connector Usage Header |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type B19 | Base Product Number |

